Filter Your Search
1 - 2 of 2 results
|
54HSC139CSBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 34 ns | 25 ns | 2 | NO | DIP | 50 pF | HSC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 9 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 20.58 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
54HSC139CSBAF
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | 34 ns | 25 ns | 2 | NO | DIP | 50 pF | HSC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 9 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.6 mm | 7.62 mm | 20.58 mm | GEC PLESSEY SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |