Filter Your Search
1 - 3 of 3 results
|
TT54HCU04/BCAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 120 ns | 6 | 1 | NO | DIP | NO | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5 mm | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
54HCU04/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 120 ns | 6 | 1 | NO | DIP | NO | HC/UH | INVERTER | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
54HCU04/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | 2/6 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |