Parametric results for: 54HCT137C under Decoder/Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54hct137c
Select parts from the table below to compare.
Compare
Compare
RB54HCT137C
Supertex Inc
Check for Price No Obsolete 5 V 45 ns 45 ns 1 NO DIP 50 pF HCT 3-LINE TO 8-LINE DECODER CMOS LATCHED 4 mA INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SUPERTEX INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
54HCT137C
Supertex Inc
Check for Price No Obsolete 5 V 45 ns 45 ns 1 NO DIP 50 pF HCT 3-LINE TO 8-LINE DECODER CMOS LATCHED 4 mA INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SUPERTEX INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01