Filter Your Search
1 - 10 of 119 results
|
CD54HC85H
Intersil Corporation
|
Check for Price | Obsolete | YES | DIE | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
5962-8601301VFA
STMicroelectronics
|
Check for Price | No | No | Obsolete | 4.5 V | 295 ns | 1 | 4 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | DFP | 16 | |||||||||||
|
TTMC54HC85JS
Twilight Technology Inc
|
Check for Price | No | Active | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN54HC85J
Texas Instruments
|
Check for Price | No | Obsolete | 4 | NO | DIP | HC/UH | MAGNITUDE COMPARATOR | CMOS | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MM54HC85W/883
Texas Instruments
|
Check for Price | No | Obsolete | YES | DFP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M54HC85KG
STMicroelectronics
|
Check for Price | Active | 1 | 4 | YES | DFP | HC/UH | MAGNITUDE COMPARATOR | CMOS | SEATED HGT CALCULATED | 6 V | 2 V | R-CDFP-F16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | FLAT16 ESA FP | EAR99 | STMicroelectronics | |||||||||||||||
|
CD54HC85H/3
Intersil Corporation
|
Check for Price | Obsolete | 295 ns | 1 | 4 | YES | DIE | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
GD54HC85J
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | MAGNITUDE COMPARATOR | CMOS | CASCADABLE | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||||||||
|
MM54HC85J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | MAGNITUDE COMPARATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TT54HC85M/B2CJC
Twilight Technology Inc
|
Check for Price | No | Active | YES | QCCN | MAGNITUDE COMPARATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 |