Filter Your Search
1 - 10 of 14 results
|
54HC4046RPDC
Maxwell Technologies
|
Check for Price | Contact Manufacturer | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
54HC4046RPDS
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPACE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54HC4046RPDP
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPACE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54HC4046RPDB
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPACE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54HC4046RPF
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 4.5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 6 V | 2 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.541 mm | 3.81 mm | 7.112 mm | MAXWELL TECHNOLOGIES INC | RAD-PAK, FP-16 | unknown | 8542.39.00.01 | DFP | 16 | |||||||
|
54HC4046RPDI
Maxwell Technologies
|
Check for Price | Contact Manufacturer | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
54HC4046RPDC
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPACE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54HC4046RPDS
Maxwell Technologies
|
Check for Price | Contact Manufacturer | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
54HC4046RPDI
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | NO | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SPACE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54HC4046RPDE
Maxwell Technologies
|
Check for Price | Contact Manufacturer | MAXWELL TECHNOLOGIES INC | , | unknown | 8542.39.00.01 |