Filter Your Search
1 - 10 of 81 results
|
MC54HC237JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 355 ns | 75 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CD54HC237F
RCA
|
Check for Price | No | Transferred | 48 ns | 1 | NO | DIP | 50 pF | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN54HC237FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 285 ns | 1 | YES | QCCN | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
CD54HC237F/3
Harris Semiconductor
|
Check for Price | Obsolete | 4.5 V | 240 ns | 1 | NO | DIP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | LATCHED | TRUE | 6 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
M54HC237KG
STMicroelectronics
|
Check for Price | Active | 4.5 V | 1 | YES | DFP | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | TRUE | 6 V | 2 V | R-CDFP-F16 | 125 °C | -55 °C | 50k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | FLAT16 ESA FP | STMicroelectronics | ||||||||||||||
|
MC54HC237JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 355 ns | 75 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
CD54HC237F3A
Intersil Corporation
|
Check for Price | No | Obsolete | 4.5 V | 240 ns | 48 ns | 1 | NO | DIP | 50 pF | HC/UH | 3-LINE TO 8-LINE DECODER | CMOS | LATCHED | 4 mA | TRUE | 6 V | 2 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
CD54HC237F
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
54HC237/BEAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | 2/6 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
54HC237M/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | YES | QCCN | OTHER DECODER/DRIVER | CMOS | 2/6 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown |