Filter Your Search
1 - 10 of 98 results
|
CD54HC107F3A
Texas Instruments
|
$10.7586 | Yes | No | Active | 4.5 V | 255 ns | 51 ns | 2 | 2 | NO | DIP | 20 MHz | 50 pF | NO | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | 6 mA | COMPLEMENTARY | 80 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SNJ54HC107FH
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | QCCN | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN54HC107FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 37 ns | 2 | 2 | YES | QCCN | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | MASTER SLAVE OPERATION | 21 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD54HC107F
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | NO | DIP | 20 MHz | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 4 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54HC107M/B2CJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 | YES | QCCN | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
54HC107M/B2AJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 | YES | QCCN | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MM54HC107J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC54HC107JD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 38 ns | 2 | 2 | NO | DIP | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
GD54HC107D
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 5 V | 50 ns | 2 | 2 | YES | 50 pF | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOLDSTAR ELECTRON CO LTD | , | unknown | |||||||||||||||||||||||||
|
TTMM54HC107J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 185 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | HC/UH | J-K FLIP-FLOP | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |