Filter Your Search
1 - 10 of 39 results
|
S54H51W
Signetics
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | DFP | 25 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 20 mA | 24 mA | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54H51J/883
Texas Instruments
|
Check for Price | No | Obsolete | 11 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
S54H51F/883C
Philips Semiconductors
|
Check for Price | No | Obsolete | 11 ns | NO | DIP | NO | AND-OR-INVERT GATE | TTL | 20 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SNJ54H51W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | YES | DFP | 25 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||
|
ML54H51D
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 2 | 4 | YES | DFP | NO | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
SN54H51J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
S54H51F
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | NO | DIP | 25 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 20 mA | 24 mA | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
S54H51W
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11 ns | 11 ns | 2 | 4 | YES | DFP | 25 pF | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 20 mA | 24 mA | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | SIGNETICS CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
SNJ54H51J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | 25 pF | TTL/H/L | AND-OR-INVERT GATE | TTL | 24 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SNC54H51J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 11 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |