Filter Your Search
1 - 3 of 3 results
|
54H11DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 3 | 3 | NO | DIP | NO | TTL/H/L | AND GATE | TTL | 20 mA | 48 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
54H11DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 12 ns | 3 | 3 | NO | DIP | NO | TTL/H/L | AND GATE | TTL | 20 mA | 48 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||
|
54H11DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | AND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |