Filter Your Search
1 - 4 of 4 results
|
54H106DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
54H106DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | ||||||
|
54H106DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
54H106DM
Rochester Electronics LLC
|
Check for Price | Active | J-K FLIP-FLOP | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |