Parametric results for: 54H05DMQB under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 54h05dmqb
Select parts from the table below to compare.
Compare
Compare
54H05DMQB
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 5 V 18 ns 18 ns 6 1 NO DIP NO OPEN-COLLECTOR TTL/H/L INVERTER TTL 20 mA 58 mA 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 2A 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01