Filter Your Search
1 - 3 of 3 results
|
P54FCT841ALM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 10 ns | 1 | 10 | YES | QCCN | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.4554 mm | 11.4554 mm | PERFORMANCE SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | ||
|
54FCT841ALM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 10 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.93 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||
|
54FCT841ALMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 10 | YES | QCCN | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.93 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 |