Filter Your Search
1 - 2 of 2 results
|
IDT54FCT810BTDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 4.9 ns | 4.9 ns | 1 | NO | DIP | 50 pF | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | ONE BANK WITH ALL TRUE OUTPUTS & OTHER W... more | SCHMITT TRIGGER | 32 mA | 5 | 5 | 1.1 ns | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.34 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-20 | 20 | not_compliant | 8542.39.00.01 | |||
|
54FCT810BTDB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 4.9 ns | NO | DIP | CMOS | 32 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |