Parametric results for: 54FCT377ALM under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 54fct377alm
Select parts from the table below to compare.
Compare
Compare
P54FCT377ALMB
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 8.3 ns 8 YES QCCN 71.4 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 32 mA MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD PERFORMANCE SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01
P54FCT377ALM
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 8.3 ns 8.3 ns 1 8 YES QCCN 71.4 MHz 50 pF POSITIVE EDGE 3-STATE FCT D FLIP-FLOP CMOS WITH HOLD MODE 32 mA TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm PERFORMANCE SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01 QLCC 20
54FCT377ALM
Texas Instruments
Check for Price Obsolete 5 V 1 8 YES QCCN POSITIVE EDGE FCT D FLIP-FLOP CMOS WITH HOLD MODE TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, unknown 8542.39.00.01
54FCT377ALMQB
Texas Instruments
Check for Price Obsolete 5 V 1 8 YES QCCN POSITIVE EDGE FCT D FLIP-FLOP CMOS WITH HOLD MODE TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, unknown 8542.39.00.01