Filter Your Search
1 - 2 of 2 results
|
IDT54FCT374CLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||
|
54FCT374CLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | YES | HQCCN | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 32 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | UNSPECIFIED | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | LCC | HQCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | LC20 |