Parametric results for: 54FCT373ADM under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 54fct373adm
Select parts from the table below to compare.
Compare
Compare
54FCT373ADMQB
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS 32 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
54FCT373ADMX
National Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 NO DIP 50 pF 3-STATE D LATCH CMOS 32 mA MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
P54FCT373ADM
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 9.6 ns 5.6 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V 32 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.146 mm PERFORMANCE SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown
54FCT373ADM
Texas Instruments
Check for Price No Obsolete 5 V 15 ns 1 8 NO DIP 50 pF 3-STATE FCT BUS DRIVER CMOS 32 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
54FCT373ADMQR
Texas Instruments
Check for Price No Obsolete 5 V 1 8 NO DIP 50 pF 3-STATE D LATCH CMOS 32 mA MILITARY R-XDIP-T20 e0 125 °C -55 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
54FCT373ADMQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 NO DIP 50 pF 3-STATE D LATCH CMOS 32 mA MILITARY R-XDIP-T20 e0 125 °C -55 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01
54FCT373ADMX
Texas Instruments
Check for Price No Obsolete 5 V 1 8 NO DIP 50 pF 3-STATE D LATCH CMOS 32 mA MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE TR Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01