Parametric results for: 54FCT273FM under FF/Latches

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: 54fct273fm
Select parts from the table below to compare.
Compare
Compare
54FCT273FMQR
National Semiconductor Corporation
Check for Price No Obsolete 5 V 8 YES DFP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 48 mA MILITARY R-XDFP-F20 e0 125 °C -55 °C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 compliant 8542.39.00.01
54FCT273FMX
Texas Instruments
Check for Price No Obsolete 5 V 8 YES DFP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 48 mA MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK TR Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9.5 ns 9.5 ns 1 8 YES DFP 90 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 90 MHz 48 mA TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 YES DFP 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 48 mA TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FMQB
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 9.5 ns 8 YES DFP 90 MHz 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 48 mA MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FMQR
Texas Instruments
Check for Price No Obsolete 5 V 8 YES DFP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 48 mA MILITARY R-XDFP-F20 e0 125 °C -55 °C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FMQB
Texas Instruments
Check for Price No Obsolete 5 V 9.5 ns 9.5 ns 1 8 YES DFP 90 MHz 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 90 MHz 48 mA TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FM
Texas Instruments
Check for Price No Obsolete 5 V 1 8 YES DFP 50 pF POSITIVE EDGE FCT D FLIP-FLOP CMOS 48 mA TRUE 5.5 V 4.5 V MILITARY R-GDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 unknown 8542.39.00.01
54FCT273FMX
National Semiconductor Corporation
Check for Price No Obsolete 5 V 8 YES DFP 50 pF POSITIVE EDGE D FLIP-FLOP CMOS 48 mA MILITARY R-XDFP-F20 Not Qualified e0 125 °C -55 °C 20 CERAMIC FL20,.3 RECTANGULAR FLATPACK TR Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 compliant 8542.39.00.01