Parametric results for: 54FCT245TDB under Bus Driver/Transceivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 54fct245tdb
Select parts from the table below to compare.
Compare
Compare
54FCT245TDB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 7.5 ns 7.5 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC CDIP CERAMIC, DIP-20 20 CD20 not_compliant EAR99 8542.39.00.01 1988-01-01
IDT54FCT245TDB
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 240 MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm RENESAS ELECTRONICS CORP DIP, DIP20,.3 compliant EAR99 8542.39.00.01
54FCT245TDB
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm RENESAS ELECTRONICS CORP CDIP DIP, DIP20,.3 20 CD20 compliant 8542.39.00.01 Renesas Electronics
IDT54FCT245TDB
Integrated Device Technology Inc
Check for Price No No Transferred 5 V 7.5 ns 7.5 ns 1 8 NO DIP 50 pF BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 240 MIL-STD-883 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.3365 mm INTEGRATED DEVICE TECHNOLOGY INC DIP CERAMIC, DIP-20 20 not_compliant EAR99 8542.39.00.01 1988-01-01
54FCT245TDBG8
Integrated Device Technology Inc
Check for Price Transferred INTEGRATED DEVICE TECHNOLOGY INC , compliant 8542.39.00.01 2020-03-30
P54FCT245TDB
Pyramid Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE CMOS COMMON CONTROL 48 mA TRUE MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PERFORMANCE SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
54FCT245TDBG
Integrated Device Technology Inc
Check for Price Yes Transferred 5 V 7.5 ns 1 8 NO DIP 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 125 °C -55 °C 260 MIL-STD-883 Class B 30 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP, compliant 8542.39.00.01
QS54FCT245TDB
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 1 8 NO DIP BIDIRECTIONAL 3-STATE FCT BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL QUALITY SEMICONDUCTOR INC DIP, DIP20,.3 unknown