Filter Your Search
1 - 3 of 3 results
|
54F823FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 1 | 9 | YES | DFP | 60 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
54F823FMQB
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
54F823FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 9 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 10.668 mm | 15.4305 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 |