Parametric results for: 54F74DMQB under FF/Latches

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: 54f74dmqb
Select parts from the table below to compare.
Compare
Compare
54F74DMQB
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 10.5 ns 2 1 NO DIP POSITIVE EDGE 3-STATE F/FAST D FLIP-FLOP TTL 80 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY R-CDIP-T14 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC CERAMIC, DIP-14 unknown 8542.39.00.01
54F74DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10.5 ns 2 1 NO DIP 80 MHz 50 pF POSITIVE EDGE 3-STATE F/FAST D FLIP-FLOP TTL 80 MHz 20 mA COMPLEMENTARY 16 mA 5.5 V 4.5 V MILITARY R-CDIP-T14 Not Qualified e0 1 125 °C -55 °C 260 38535Q/M;38534H;883B 14 CERAMIC, METAL-SEALED COFIRED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP CERAMIC, DIP-14 unknown
54F74DMQB
Teledyne e2v
Check for Price Active 5 V 10.5 ns 2 1 NO DIP 80 MHz 50 pF POSITIVE EDGE F/FAST D FLIP-FLOP TTL LG-MAX 80 MHz 20 mA COMPLEMENTARY 16 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR DIP THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm TELEDYNE E2V (UK) LTD DIP-14 compliant 8542.39.00.01
54F74DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 10.5 ns 2 1 NO DIP 80 MHz POSITIVE EDGE F/FAST D FLIP-FLOP TTL 125 MHz 20 mA COMPLEMENTARY 16 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP CERAMIC, DIP-14 unknown 8542.39.00.01 DIP 14
TT54F74DMQB
Twilight Technology Inc
Check for Price No Active 5 V 2 NO DIP 80 MHz POSITIVE EDGE F/FAST D FLIP-FLOP TTL 20 mA 16 mA MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP14,.3 unknown 8542.39.00.01
54F74DMQB
Texas Instruments
Check for Price Obsolete 5 V 10.5 ns 2 1 NO DIP POSITIVE EDGE 3-STATE F/FAST D FLIP-FLOP TTL 80 MHz COMPLEMENTARY 5.5 V 4.5 V MILITARY R-GDIP-T14 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm TEXAS INSTRUMENTS INC CERAMIC, DIP-14 unknown 8542.39.00.01 DIP 14