Filter Your Search
1 - 4 of 4 results
|
54F676DMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 14.5 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||
|
54F676DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 16 | NO | DIP | 45 MHz | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||
|
54F676DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 1 | 16 | NO | DIP | 45 MHz | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 110 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||
|
54F676DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | 16 | NO | DIP | 45 MHz | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |