Filter Your Search
1 - 4 of 4 results
|
N54F676/B3A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | QCCN | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.4554 mm | 11.4554 mm | NXP SEMICONDUCTORS | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||
|
54F676/B3A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 1 | 16 | YES | QCCN | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54F676/B3A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | QCCN | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 90 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | |||||||||||||
|
54F676/B3A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE | 110 MHz | TRUE | 72 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |