Filter Your Search
1 - 3 of 3 results
|
54F673ADM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; COMMON SERIAL I/O PIN | 130 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||
|
54F673ADMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; READ/WRITE CONTROL; COMMON SERIAL I/O PIN | 130 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||
|
54F673ADM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 16 | NO | DIP | 50 pF | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; ASYNCHRON... more | TRUE | 172 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 |