Filter Your Search
1 - 10 of 57 results
|
5962-8953501KA
e2v technologies
|
Check for Price | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | BIPOLAR | COMMON CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL24,.4 | 24 | compliant | 8542.39.00.01 | ||||||||
|
54F657LM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 28.5 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL; PARITY GENERATIO... more | COMMON CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | ||||||
|
SN54F657JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 150 mA | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
54F657DMQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
5962-8953501LX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS TRANSCEIVER | BIPOLAR | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F657/BKA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 150 mA | MILITARY | R-XDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | FL24,.4 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL24,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
54F657LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.5 ns | 9.5 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | |||
|
54F657/B3A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 150 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
54F657FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 28.5 ns | 9.5 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | |||||
|
SN54F657FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | TTL | COMMON CONTROL | 48 mA | TRUE | 150 mA | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC28,.45SQ | not_compliant | 8542.39.00.01 |