Filter Your Search
1 - 2 of 2 results
![]() |
54F656L1MQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 15 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 | ||
![]() |
54F656L1M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 15 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | WITH TRIPLE OUTPUT ENABLE | ENABLE LOW | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 |