Filter Your Search
1 - 8 of 8 results
|
54F652SDM
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, CERAMIC, DIP-24 | unknown | |||||||||||||||||
|
54F652SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, CERAMIC, DIP-24 | unknown | DIP | 24 | 8542.39.00.01 | ||||||||||||||||
|
54F652SDMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | CMOS | LG_MAX | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.77 mm | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||
|
54F652SDM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | CMOS | LG_MAX | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | R-GDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.77 mm | TEXAS INSTRUMENTS INC | DIP-24 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
54F652SDMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 8 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | DIP | 24 | 8542.39.00.01 | |||||
|
54F652SDM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9.5 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | COMMERCIAL | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | |||||||||||||||||
|
54F652SDMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 8 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||
|
54F652SDMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 9.5 ns | 9.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | LENGTH_MAX | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 150 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | 32.77 mm | TELEDYNE E2V (UK) LTD | DIP, DIP24,.3 | compliant | 8542.39.00.01 |