Parametric results for: 54F64FMQB under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 54f64fmqb
Select parts from the table below to compare.
Compare
Compare
54F64FMQB
Fairchild Semiconductor Corporation
Check for Price Buy No No Obsolete 5 V 8.5 ns YES DFP NO AND-OR-INVERT GATE TTL 20 mA 4.7 mA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DFP, FL14,.3 compliant 8542.39.00.01
54F64FMQB
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 7.5 ns 8.5 ns 1 11 YES QFF 50 pF NO F/FAST AND-OR-INVERT GATE TTL 20 mA 4.7 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.03 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP QFF, FL14,.3 unknown 8542.39.00.01
54F64FMQB
Texas Instruments
Check for Price Buy Obsolete 5 V 8.5 ns 1 11 YES DFP 3-STATE F/FAST AND-OR-INVERT GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.2865 mm 9.779 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01 DFP 14
54F64FMQB
Rochester Electronics LLC
Check for Price Buy No No Obsolete 5 V 7.5 ns 1 11 YES QFF F/FAST AND-OR-INVERT GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.03 mm 6.35 mm ROCHESTER ELECTRONICS LLC QFF, unknown 8542.39.00.01 DFP 14