Parametric results for: 54F648LM under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 54f648lm
Select parts from the table below to compare.
Compare
Compare
54F648LMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 9.5 ns 10 ns 1 8 YES QCCN BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL WITH DIRECTION CONTROL INDEPENDENT CONTROL 48 mA 2 INVERTED 150 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, LCC28,.45SQ 28 unknown 8542.39.00.01
54F648LM
Rochester Electronics LLC
Check for Price Active 5 V 9.5 ns 1 8 YES QCCN 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL DIRECTION CONTROL; SELECT INPUT FOR MULT... more 2 INVERTED 5.5 V 4.5 V MILITARY S-CQCC-N28 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01
54F648LM
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 9.5 ns 1 8 YES QCCN 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL WITH DIRECTION CONTROL 2 INVERTED 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, 28 unknown 8542.39.00.01
54F648LMQB
Rochester Electronics LLC
Check for Price Active 5 V 9.5 ns 1 8 YES QCCN 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL DIRECTION CONTROL; SELECT INPUT FOR MULT... more 2 INVERTED 5.5 V 4.5 V MILITARY S-CQCC-N28 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm ROCHESTER ELECTRONICS LLC QCCN, unknown 8542.39.00.01
54F648LM
Texas Instruments
Check for Price No Obsolete 5 V 9.5 ns 1 8 YES QCCN 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 48 mA 2 INVERTED 150 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
54F648LM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9.5 ns 1 8 YES QCCN 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 48 mA 2 INVERTED 150 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01
54F648LMQB
Texas Instruments
Check for Price Obsolete 5 V 9.5 ns 10 ns 1 8 YES QCCN 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE F/FAST REGISTERED BUS TRANSCEIVER TTL DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 48 mA 2 INVERTED 150 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 28 CERAMIC, METAL-SEALED COFIRED LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 11.43 mm 11.43 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC28,.45SQ unknown 8542.39.00.01