Filter Your Search
1 - 3 of 3 results
|
54F579FM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||
|
54F579FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||
|
54F579FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 100 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 |