Parametric results for: 54F541LM under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 54f541lm
Select parts from the table below to compare.
Compare
Compare
54F541LM
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, 20 unknown 8542.39.00.01
54F541LMQB
Texas Instruments
Check for Price Obsolete 5 V 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
54F541LM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 TRUE 75 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown 8542.39.00.01
54F541LMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 TRUE 75 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm FAIRCHILD SEMICONDUCTOR CORP QLCC QCCN, LCC20,.35SQ 20 unknown 8542.39.00.01
54F541LM
Texas Instruments
Check for Price Obsolete 5 V 1 8 YES QCCN 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01