Parametric results for: 54F540DM under Bus Driver/Transceivers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: 54f540dm
Select parts from the table below to compare.
Compare
Compare
54F540DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 4.5 ns 6 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 INVERTED 75 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown 3A001.A.2.C 8542.39.00.01
54F540DM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 6 ns 11 ns 1 8 NO DIP 50 pF 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 48 mA 2 INVERTED 75 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
54F540DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 6 ns 6 ns 1 8 NO DIP 50 pF UNIDIRECTIONAL 3-STATE F/FAST BUS DRIVER TTL ENABLE LOW 48 mA 2 INVERTED 75 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 20 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
54F540DM
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 6 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.51 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01
54F540DM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 4.5 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE ENABLE LOW 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP20,.3 20 unknown 3A001.A.2.C 8542.39.00.01
54F540DMQB
Texas Instruments
Check for Price Obsolete 5 V 6 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.019 mm TEXAS INSTRUMENTS INC DIP DIP, 20 unknown 8542.39.00.01
54F540DM
Texas Instruments
Check for Price Obsolete 5 V 6 ns 1 8 NO DIP 3-STATE F/FAST BUS DRIVER TTL WITH DUAL OUTPUT ENABLE 2 INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T20 125 °C -55 °C 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 25.019 mm TEXAS INSTRUMENTS INC DIP DIP, 20 unknown 8542.39.00.01