Filter Your Search
1 - 4 of 4 results
|
54F378/BFAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 6 | YES | DFP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 60 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
54F378/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 6 | YES | DFP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 60 MHz | 20 mA | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-16 | unknown | 8542.39.00.01 | |||||
|
54F378/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 | YES | DFP | 80 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 5 V | 45 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | |||||||||||||||||
|
TT54F378/BFAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 10.5 ns | 6 | 6 | YES | DFP | 80 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 20 mA | TRUE | 45 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | 8542.39.00.01 |