Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
54F377LMQBX
Texas Instruments
|
||
|
54F377LMQB
Fairchild Semiconductor Corporation
|
||
|
54F377LMQB
Teledyne e2v
|
||
|
54F377LMQB
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Number of Functions | Number of Bits |
Surface Mount
|
Package Code
|
Max Frequency@Nom-Sup
|
Load Capacitance (CL)
|
Trigger Type
|
Output Characteristics
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
fmax-Min
|
Max I(ol)
|
Output Polarity
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 100 MHz | TRUE | 56 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||
No | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | 85 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 85 MHz | 20 mA | TRUE | 56 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||
Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 85 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |
|
54F377LMQBX
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 100 MHz | TRUE | 56 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
54F377LMQB
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | 85 MHz | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 85 MHz | 20 mA | TRUE | 56 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||
|
54F377LMQB
Teledyne e2v
|
Check for Price Buy | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
54F377LMQB
Texas Instruments
|
Check for Price Buy | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 85 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |