Parametric results for: 54F374FM-MLS under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 54f374fmmls
Select parts from the table below to compare.
Compare
Compare
54F374FM-MLS
Rochester Electronics LLC
Check for Price Contact Manufacturer 8.5 ns 1 8 YES DFP 3-STATE F/FAST BUS DRIVER TTL 2 TRUE MILITARY R-GDFP-F20 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.286 mm 6.731 mm ROCHESTER ELECTRONICS LLC DFP, unknown 8542.39.00.01
54F374FM-MLS
Texas Instruments
Check for Price No Obsolete 5 V 8.5 ns 1 8 YES DFP 60 MHz POSITIVE EDGE 3-STATE F/FAST BUS DRIVER TTL 20 mA 2 TRUE 86 mA MILITARY R-GDFP-F20 Not Qualified e0 1 125 °C -55 °C 260 38535Q/M;38534H;883B 40 20 CERAMIC, GLASS-SEALED FL20,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 6.731 mm NATIONAL SEMICONDUCTOR CORP DFP, FL20,.3 compliant 8542.39.00.01