Filter Your Search
1 - 10 of 74 results
|
54F350F
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 4 | YES | DFP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
54F3502
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 4 | YES | QCCN | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
54F350DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN54F350J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
54F350E
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
5962-8607501FX
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 8 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
54F350/B2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | QCCN | SHIFTER | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F350/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | QCCN | SHIFTER | TTL | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-8607501FA
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 4 | YES | DFP | 3-STATE | F/FAST | SHIFTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
54F350/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | YES | DFP | SHIFTER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 |