Parametric results for: 54F280A/B2A under Arithmetic Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 54f280ab2a
Select parts from the table below to compare.
Compare
Compare
54F280A/B2A
NXP Semiconductors
Check for Price Obsolete 5 V 17 ns 1 9 YES QCCN 50 pF F/FAST PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR COMPLEMENTARY 35 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD NXP SEMICONDUCTORS QCCN, unknown 8542.39.00.01
54F280A/B2A
YAGEO Corporation
Check for Price Obsolete 5 V 17 ns 1 9 YES QCCN 50 pF F/FAST PARITY GENERATOR/CHECKER TTL ODD/EVEN PARITY GENERATOR COMPLEMENTARY 35 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD QUAD PHILIPS COMPONENTS , unknown 8542.39.00.01
54F280A/B2A
Philips Semiconductors
Check for Price No Transferred 5 V YES QCCN PARITY GENERATOR/CHECKER TTL MILITARY S-XQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD PHILIPS SEMICONDUCTORS QCCN, LCC20,.35SQ unknown 8542.39.00.01