Filter Your Search
1 - 4 of 4 results
|
54F273/B2A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 8 | YES | QCCN | 110 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 20 mA | 88 mA | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
54F273/B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | TRUE | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||
|
54F273/B2A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 110 MHz | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
N54F273/B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | TRUE | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |