Filter Your Search
1 - 3 of 3 results
|
54F258ADC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | COMMERCIAL | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | ||||||||
|
54F258ADC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8 ns | 7 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
54F258ADC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 7 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 24 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP-16 | unknown |