Filter Your Search
1 - 2 of 2 results
|
54F241L1MQB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||
|
54F241L1M
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 4 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |