Filter Your Search
1 - 6 of 6 results
|
54F240DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
54F240DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 9 ns | 2 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54F240-DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 5 V | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | |||||||
|
54F240-DMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 5 V | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | |||||||
|
54F240DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
54F240DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 9 ns | 2 | 4 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 48 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |