Filter Your Search
1 - 4 of 4 results
|
54F181/B3A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | QCCN | ARITHMETIC LOGIC UNIT | TTL | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | |||||||||||
|
54F181/B3A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 4 | YES | QCCN | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
54F181/B3A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 4 | YES | 50 pF | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | 65 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||
|
54F181/B3A-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 4 | YES | QCCN | F/FAST | ARITHMETIC LOGIC UNIT | TTL | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATION; WITH INTERNAL CARRY LOOKAHEAD | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | QCCN, | unknown | 8542.39.00.01 |