Filter Your Search
1 - 5 of 5 results
|
54F175DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
54F175DMQB
e2v technologies
|
Check for Price | Active | 5 V | 10.5 ns | 10.5 ns | 1 | 4 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | LG_MAX | 80 MHz | 20 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TELEDYNE E2V (UK) LTD | DIP-16 | compliant | 8542.39.00.01 | ||||||||||||
|
54F175DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||||
|
54F175DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 80 MHz | 20 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
54F175DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 1 | 4 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 100 MHz | 20 mA | COMPLEMENTARY | 34 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown |