Filter Your Search
1 - 3 of 3 results
|
54F173/BEA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE | 80 MHz | TRUE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||
|
54F173/BEA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | D FLIP-FLOP | TTL | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 80 MHz | TRUE | 37 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
54F173/BEA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |