Filter Your Search
1 - 6 of 6 results
|
54F164DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
54F164DM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
54F164DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 MHz | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
54F164DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
54F164DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
54F164DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | NO | DIP | 50 MHz | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 50 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |