Parametric results for: 54F13FMQB under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 54f13fmqb
Select parts from the table below to compare.
Compare
Compare
54F13FMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 22 ns 22 ns 2 4 YES DFP 50 pF YES F/FAST NAND GATE TTL 20 mA 10 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 9.4615 mm 15.435 mm NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
54F13FMQB
Texas Instruments
Check for Price No Obsolete 5 V 22 ns 22 ns 2 4 YES DFP 50 pF YES F/FAST NAND GATE TTL 20 mA 10 mA 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 9.4615 mm 15.435 mm NATIONAL SEMICONDUCTOR CORP DFP, FL14,.3 unknown 8542.39.00.01
54F13FMQB
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 22 ns 2 4 YES DFP F/FAST NAND GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F24 Not Qualified e0 125 °C -55 °C MIL-STD-883 24 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.286 mm 9.4615 mm 15.435 mm ROCHESTER ELECTRONICS LLC DFP, unknown 8542.39.00.01 DFP 24