Filter Your Search
1 - 8 of 8 results
|
54F139FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 2 | YES | DFP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
54F139FM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 2 | YES | DFP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | DFP, FL16,.3 | |||||||||||||||||
|
54F139FM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | YES | DFP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | DFP, FL16,.3 | |||||||||
![]() |
54F139FMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 2 | YES | DFP | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | CERAMIC, FP-16 | DFP | 16 | ||||||||||
|
54F139FMQB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | YES | DFP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | DFP, FL16,.3 | |||||||
|
54F139FMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 12 ns | 12 ns | 2 | YES | DFP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | R-GDFP-F16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | FL16,.26 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | TELEDYNE E2V (UK) LTD | compliant | EAR99 | 8542.39.00.01 | FLATPAK-16 | ||||||||||||||
|
54F139FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | YES | DFP | 50 pF | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | compliant | CERAMIC, FP-16 | |||||||||
|
54F139FM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 2 | YES | DFP | 3-STATE | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | DFP, |