Filter Your Search
1 - 6 of 6 results
|
54F138DM
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | NO | DIP | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
54F138DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 1 | NO | DIP | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
54F138DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | NO | DIP | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | LG_MAX | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
54F138DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 12 ns | 1 | NO | DIP | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
54F138DMQB
e2v technologies
|
Check for Price | Active | 5 V | 12 ns | 12 ns | 1 | NO | DIP | 50 pF | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | LG_MAX | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TELEDYNE E2V (UK) LTD | , | compliant | ||||||||||||
|
54F138DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12.5 ns | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |