Parametric results for: 54F08DM under Gates

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: 54f08dm
Select parts from the table below to compare.
Compare
Compare
54F08DMQB
Texas Instruments
Check for Price Obsolete 5 V 7.5 ns 4 2 NO DIP F/FAST AND GATE TTL LG-MAX 5.5 V 4.5 V MILITARY 125 °C -55 °C 14 2.54 mm 5.08 mm 7.62 mm 19.939 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-14 14 unknown 8542.39.00.01
54F08DM
Texas Instruments
Check for Price Obsolete 5 V 7.5 ns 4 2 NO DIP F/FAST AND GATE TTL LG-MAX 5.5 V 4.5 V MILITARY 125 °C -55 °C 14 CERAMIC, GLASS-SEALED IN-LINE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm TEXAS INSTRUMENTS INC DIP DIP, 14 unknown 8542.39.00.01
54F08DM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 4 2 NO DIP NO F/FAST AND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
54F08DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 4 2 NO DIP NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP CERAMIC, DIP-14 14 unknown 8542.39.00.01
54F08DMQB
Teledyne e2v
Check for Price Active 5 V 7.5 ns 7.5 ns 4 2 NO DIP 50 pF NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm TELEDYNE E2V (UK) LTD DIP-14 compliant 8542.39.00.01
54F08DM
Rochester Electronics LLC
Check for Price Active 5 V 7.5 ns 4 2 NO DIP F/FAST AND GATE TTL 4000V ESD PROTECTION 5.5 V 4.5 V MILITARY R-GDIP-T14 COMMERCIAL 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP DIP, 14 unknown
54F08DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 7.5 ns 7.5 ns 4 2 NO DIP 50 pF NO F/FAST AND GATE TTL 20 mA 12.9 mA 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP-14 unknown