Filter Your Search
1 - 10 of 153 results
|
SNJ54F04J
Texas Instruments
|
$8.2168 | Yes | No | Active | 5 V | 6.5 ns | 7 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SNJ54F04W
Texas Instruments
|
$9.9102 | Yes | No | Active | 5 V | 7 ns | 7 ns | 6 | 1 | YES | DFP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-PDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | FL14,.25 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54F04FK
Texas Instruments
|
$11.1799 | Yes | No | Active | 5 V | 6.5 ns | 7 ns | 6 | 1 | YES | QCCN | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | CERAMIC, CC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/33302B2A
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6.5 ns | 6 | 1 | YES | QCCN | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/33002BCA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 4.3 ns | 6 | 1 | NO | DIP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | MOTOROLA INC | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
54F04/BDAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 7 ns | 6 | 1 | YES | DFP | 50 pF | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MC54F04JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6.5 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/33002BDX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4.3 ns | 6 | 1 | YES | DFP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | NXP SEMICONDUCTORS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/33302BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 6.5 ns | 6 | 1 | YES | DFP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
54F04LM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 6 | 1 | YES | QCCN | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |