Filter Your Search
1 - 8 of 8 results
|
54F00/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
54F00/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7 ns | NO | DIP | NO | NAND GATE | TTL | 20 mA | 5 V | 10.2 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
JD54F00BCA
Teledyne e2v
|
Check for Price | Active | 5 V | 7 ns | 7 ns | 4 | 2 | NO | DIP | 50 pF | NO | F/FAST | NAND GATE | TTL | LG_MAX | 20 mA | 10.2 mA | 5.5 V | 4.5 V | R-GDIP-T14 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
54F00/BCA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
54F00/BCAJC
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||
|
TT54F00/BCAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 6.5 ns | 7 ns | 4 | 2 | NO | DIP | NO | F/FAST | NAND GATE | TTL | 20 mA | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
54F00/BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
54F00/BCA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | NAND GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 |